
SPDT toggle switch featuring a standard round, non-illuminated actuator with a 3.8mm Nylon, Glass, Polyamide, Glass fibre construction. This right-angle, PC mount component offers PC pin termination with a 0.4mm diameter and a 0.1A contact current rating at 28VAC/28VDC. It boasts a 100,000 cycle electrical life and is RoHS compliant.
NKK Switches G13AH technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 14.22mm |
| Electrical Life | 100000Cycles |
| Height | 4.9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Material | Polyamide, Glass fibre |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pin Diameter | 0.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off-On |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G13AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
