
SPDT toggle switch featuring a vertical, through-hole mount with PC pin termination. This non-illuminated or illuminated switch offers a 3-position ON-OFF-ON function and a standard round actuator with a 3.8mm length. Rated for 28V AC/DC and 100mA, it boasts a 100,000 cycle electrical life and operates within a -25°C to 85°C temperature range. Constructed with gold-plated bronze contacts and polyamide/glass fiber materials, this RoHS compliant component is available in bulk packaging.
NKK Switches G13AP technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 4.5mm |
| Electrical Life | 100000Cycles |
| Height | 7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Polyamide, Glass fibre |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pin Diameter | 0.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G13AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
