
SPDT toggle switch featuring a standard round, non-illuminated actuator with a 3.8mm Nylon, Glass, Polyamide lever. This vertical mount, PC pin termination switch offers a 3-position On-Off-On function and a 100mA contact current rating at 28VAC/28VDC. Constructed with gold-plated bronze contacts, it boasts an electrical life of 100,000 cycles and operates within a -25°C to 85°C temperature range. Designed for PC mounting with a bracket, this RoHS compliant component is supplied in bulk packaging.
NKK Switches G13AV technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 16.76mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G13AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
