The G13AW-RO toggle switch from NKK Switches features a gold contact plating and a current rating of 100mA. It has a voltage rating of 28V AC and 28V DC. The switch is lead free and has a solder termination. It is available in a package quantity of 100. The switch is part of the G series and has a SPDT throw configuration.
NKK Switches G13AW-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Series | G |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G13AW-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.