This 28V SPDT toggle switch features illuminated gold contacts and a lead-free construction. It has a current rating of 100mA and is suitable for use in a variety of applications. The switch measures 7.42mm in length and 5.31mm in width, with a vertical orientation. It is part of the G series from NKK Switches.
NKK Switches G13JVCF-RO technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.42mm |
| Orientation | Vertical |
| Series | G |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G13JVCF-RO to view detailed technical specifications.
No datasheet is available for this part.
