The G13KP-YC is a SPDT on-off-on switch with a voltage rating of 28V AC and 28V DC. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. It is available in a through-hole package and is suitable for use in a variety of applications.
NKK Switches G13KP-YC technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G13KP-YC to view detailed technical specifications.
No datasheet is available for this part.