
SPDT toggle switch with a 0.4VA, 28V AC/DC rating and 100mA current capacity. Features gold-plated bronze contacts, a non-illuminated standard round nylon actuator, and PC pin termination for through-hole mounting. This right-angle switch offers a 50,000-cycle electrical life and operates within a -25°C to 85°C temperature range.
NKK Switches G18AH technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Gold, Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 14.22mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G18AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
