SPDT toggle switch featuring PC pins for vertical mounting with bracket. Offers a 0.1A current rating at 28VAC/28VDC, with gold-plated bronze contacts and a 50,000 cycle electrical life. Includes a 3.8mm standard round nylon actuator and operates between -25°C and 85°C.
NKK Switches G18AV technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.76mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G18AV to view detailed technical specifications.
No datasheet is available for this part.