
The G22AV-RO toggle switch features a DPDT throw configuration and is rated for 28V AC and 28V DC. It has a current rating of 100mA and is constructed with lead-free materials. The switch is illuminated and has a vertical orientation.
NKK Switches G22AV-RO technical specifications.
| Actuator Type | Toggle |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | G |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G22AV-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
