DPDT toggle switch with ON-OFF-ON function, featuring PC pins for vertical PC mounting with a bracket. This non-illuminated switch offers a 3-position, double-pole double-throw configuration with gold-plated bronze contacts. Rated for 0.1A at 28VAC/28VDC (0.4VA), it boasts an electrical life of 100,000 cycles and operates within a temperature range of -25°C to 85°C. The standard round nylon actuator measures 3.8mm in length.
NKK Switches G23AV technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.76mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G23AV to view detailed technical specifications.
No datasheet is available for this part.