The G25AV is a standard round toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a non-illuminated actuator and is rated for 50000 cycles of electrical life. The switch is RoHS compliant and has a voltage rating of 28V AC and 28V DC. It is available in a PC mount with bracket package type and is suitable for through hole mount applications.
NKK Switches G25AV technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G25AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.