The G25KP switch from NKK Switches features a DPDT throw configuration and on-mom switch function. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It is rated for 28V AC and 28V DC and is available in a through-hole package.
NKK Switches G25KP technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G25KP to view detailed technical specifications.
No datasheet is available for this part.