The G28AH toggle switch from NKK Switches is a PC mount device with a bracket, suitable for through hole mounting. It features a standard round actuator made from nylon, glass, and polyamide materials, with a maximum operating temperature range of -25°C to 85°C. The switch has a DPDT throw configuration and is rated for 28V DC and 28V AC. It is compliant with RoHS regulations and has an electrical life of 50,000 cycles.
NKK Switches G28AH technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G28AH to view detailed technical specifications.
No datasheet is available for this part.