
DPDT Rocker Switch with PC pin termination, featuring a concave polyamide, glass fibre actuator. Offers a momentary ON-OFF-momentary function with a 0.1A current rating at 28VAC/28VDC. This switch boasts a 50,000 cycle electrical and mechanical life, with gold-plated bronze contacts. Designed for through-hole mounting with a vertical orientation, operating between -25°C and 85°C.
NKK Switches G28KP-YC technical specifications.
| Actuator Material | Polyamide, Glass fibre |
| Actuator Type | Concave (Standard V) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.2mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G28KP-YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
