
This DPDT toggle switch features a right angle orientation and gold contact plating. It has a current rating of 100mA and a voltage rating of 28V AC and 28V DC. The switch is lead free and has a solder termination. It is available in a package quantity of 100.
NKK Switches G29AH-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Series | G |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G29AH-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
