
Ultra-miniature, process-sealed SMT pushbutton switch featuring SPDT circuitry and an On-Mom function. Rated for 0.4VA (AC/DC) at 28V (AC/DC) with a maximum current rating of 100mA. This non-illuminated switch has a round, gray plunger actuator and gull wing terminations for surface mounting. Constructed with a polyphenylene actuator and bronze contacts with gold plating, it offers an electrical and mechanical life of 50,000 cycles and operates within a -30°C to +85°C temperature range.
NKK Switches G3B15AB technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.6mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 11mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G3B |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B15AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
