This SPDT surface mount pushbutton switch has a round plunger actuator style and a max current rating of 0.1A at 28VAC or 28VDC. It features a gull wing termination style and a surface mount orientation. The switch has a max power rating of 0.4W at 28VAC or 28VDC and an electrical life of 50,000 cycles. It operates within a temperature range of -30°C to 85°C.
NKK Switches G3B15AB-R-YB technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches G3B15AB-R-YB to view detailed technical specifications.
No datasheet is available for this part.