
Illuminated Pushbutton Switch, SPDT, momentary ON-(ON) function. Features a round plunger actuator with a polyphenylene actuator material and gold-plated bronze contacts. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA rating. Offers 50,000 electrical and mechanical life cycles. Surface mount termination with gull wing leads, operating temperature range of -30°C to 85°C. UL94 V-0 flammability rating, lead-free, and RoHS compliant.
NKK Switches G3B15AB-S-XA technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.6mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 11mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | G3B |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B15AB-S-XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
