
SPDT illuminated pushbutton switch with momentary ON-Mom function. Features gold-plated bronze contacts, rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. Surface mountable with gull wing termination, offering 50,000 electrical and mechanical life cycles. Designed for right-angle orientation, this lead-free, RoHS compliant component operates within a -30°C to 85°C temperature range and meets UL94 V-0 flammability standards.
NKK Switches G3B15AH technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.85mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | G3B |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B15AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.