SPDT momentary pushbutton switch with a round plunger actuator. Features gold-plated bronze contacts rated for 0.1A at 28VAC/28VDC, with a 0.4VA rating. Offers a 50,000-cycle electrical and mechanical life. Surface mountable via gull wing SMD termination, packaged in tape and reel. Operating temperature range from -30°C to 85°C, with UL94 V-0 flammability.
NKK Switches G3B15AH-R technical specifications.
| Actuator Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.85mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G3B |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B15AH-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
