
Illuminated pushbutton switch featuring SPDT momentary contact and a round plunger actuator. Surface mountable with gull wing termination, this component offers a 0.1A/28VAC/28VDC rating and 0.4VA capacity. Constructed with a polyphenylene actuator and bronze contacts with gold plating, it boasts an electrical and mechanical life of 50,000 cycles. Operating within a -30°C to 85°C temperature range, it is UL94 V-0 flammability rated and supplied in tape and reel packaging.
NKK Switches G3B15AH-R-XA technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.35mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 11mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | G3B |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B15AH-R-XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
