
The G3B15AH-R-XC-RO is a SPDT illuminated pushbutton switch with a voltage rating of 28V AC and DC. It features a gold-plated contact and a lead-free construction. The switch has a flammability rating of UL94 V-0 and is packaged in tape and reel for SMD/SMT mounting. It is designed for use in applications where a right-angle orientation is required.
NKK Switches G3B15AH-R-XC-RO technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Series | G3B |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B15AH-R-XC-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
