Illuminated pushbutton switch featuring SPDT momentary contact, a round plunger actuator, and gull wing SMD termination for surface mounting. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating and a gold-plated bronze contact material. Offers a mechanical and electrical life of 50,000 cycles, operating within a -30°C to +85°C temperature range. Constructed with a polyphenylene actuator and UL94 V-0 flammability rating, this RoHS compliant component is supplied on tape and reel.
NKK Switches G3B15AH-R-YC technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.35mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 11mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | G3B |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B15AH-R-YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.