
The G3B15AH-XA is a surface mount SPDT on-momentary switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a gold contact plating and a mechanical life of 50,000 cycles. The switch is RoHS compliant and has a voltage rating of 28V AC and 28V DC. It is available in a tray packaging with a package quantity of one and is suitable for use in applications where a right-angle orientation is required.
NKK Switches G3B15AH-XA technical specifications.
| Actuator Type | Round, Button |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | G3B |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B15AH-XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
