DPDT momentary pushbutton switch featuring a round plunger actuator. Surface mountable with gull wing SMD terminations, this component offers a 0.1A (100mA) current rating and 28VAC/28VDC voltage rating. Constructed with a polyphenylene actuator and gold-plated bronze contacts, it boasts a mechanical and electrical life of 50,000 cycles. Operating within a -30°C to 85°C temperature range, this RoHS compliant switch is supplied in a rail/tube package.
NKK Switches G3B25AB-S-XA technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.6mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | G3B |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B25AB-S-XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.