DPDT momentary pushbutton switch featuring a round, polyphenylene actuator and gull wing SMD termination for surface mounting. This illuminated switch offers red LED illumination, a gold-plated bronze contact material, and a 0.1A/28VAC/28VDC rating with 0.4VA capacity. Designed for a long electrical and mechanical life of 50,000 cycles, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
NKK Switches G3B25AB-XC technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.6mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| RoHS Compliant | Yes |
| Series | G3B |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B25AB-XC to view detailed technical specifications.
No datasheet is available for this part.