
NKK Switches G3B25AH-R-XB technical specifications.
| Contact Plating | Gold |
| Illumination Color | White |
| Illumination Type | LED |
| Series | G3B |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B25AH-R-XB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
