The G3B25AH-R-YC is a 28V round button SMD switch with a mechanical life of 50000 cycles and an operating temperature range of -30°C to 85°C. It is available in a package quantity of 500 and is packaged in tape and reel. This switch is RoHS compliant and features a gull wing termination. It has a throw configuration of DPDT and is suitable for on-mom switch functions.
NKK Switches G3B25AH-R-YC technical specifications.
| Actuator Type | Round, Button |
| Package/Case | SMD/SMT |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | G3B |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B25AH-R-YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.