DPDT illuminated pushbutton switch with a black polyphenylene round plunger actuator. Features gold-plated bronze contacts, gull wing SMD termination for surface mounting, and a right-angle orientation. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA rating. Offers 50,000 electrical and mechanical life cycles. Operates within a -30°C to 85°C temperature range. Lead-free and RoHS compliant.
NKK Switches G3B25AH-XA technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.3mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | G3B |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B25AH-XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.