
The G3T12AB-S is a standard round toggle switch with a SPDT configuration, rated for 28V DC. It features a polyphenylene actuator and gold contact plating. The switch is designed for surface mount applications and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and is available in rail/Tube packaging.
NKK Switches G3T12AB-S technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard Round |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | G3T |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T12AB-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
