Ultra-miniature SMT toggle switch featuring SPDT, On-On circuitry. Rated for 0.4VA (AC/DC) at 28V, with a 100mA current rating. Process-sealed design with a standard round actuator measuring 3.81mm. Surface mount, right-angle mounting with gull wing termination.
NKK Switches G3T12AH technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard Round |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 13.35mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G3T |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T12AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.