
SPDT toggle switch featuring a latched mechanism and a column toggle actuator with a 3.81mm polyphenylene actuator length. This surface mount, right-angle component offers gold-plated bronze contacts, a 0.014A current rating at 28VDC, and a 28V AC voltage rating. With an electrical life of 50,000 cycles and a temperature range of -30°C to 85°C, it is RoHS compliant and available in tape and reel packaging.
NKK Switches G3T12AH-R technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard Round |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.35mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G3T |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T12AH-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
