
This is a toggle switch with a right angle orientation and gold contact plating. It has a current rating of 100mA and a voltage rating of 28V AC and 28V DC. The switch is lead free and features a solder termination. It is available in a package quantity of 500 units, packaged on a tape and reel.
NKK Switches G3T12AH-R-RO technical specifications.
| Actuator Type | Toggle |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | G3T |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T12AH-R-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
