
SPDT toggle switch with a standard round, polyphenylene actuator measuring 3.81mm. Features gold-plated bronze contacts for reliable performance, rated for 0.1A and 28VAC/28VDC. This surface-mount component utilizes gull wing termination for PC board integration and offers an electrical life of 50,000 cycles. Operating temperature range is -30°C to 85°C, with RoHS compliance and lead-free construction.
NKK Switches G3T12AP-S technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard Round |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.6mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | G3T |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T12AP-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
