The G3T13AH-RO is a SPDT toggle switch with a voltage rating of 28V AC and a current rating of 100mA. It features gold contact plating and is lead free. The switch is available in a package quantity of 100 and is suitable for use in a variety of applications. The G3T series is a line of standard and miniature toggle switches from NKK Switches.
NKK Switches G3T13AH-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Series | G3T |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T13AH-RO to view detailed technical specifications.
No datasheet is available for this part.