
This 28V 100mA SPDT toggle switch features gold contact plating and is designed for lead-free applications. It has a vertical orientation and a termination style of solder. The switch is rated for 100mA and has a voltage rating of 28V AC and 28V DC.
NKK Switches G3T13AP-RO technical specifications.
| Actuator Type | Toggle |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | G3T |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T13AP-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
