
The G3T18AB-S is a surface mount toggle switch with a standard round actuator made of polyphenylene, rated for 100mA and 28V. It features a gold contact plating and a maximum operating temperature of 85°C. The switch has a 50000-cycle electrical life and is available in rail or tube packaging. It is compliant with RoHS regulations and has a throw configuration of SPDT with a gull wing termination.
NKK Switches G3T18AB-S technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard Round |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | G3T |
| Switch Function | Mom-Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T18AB-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
