
DPDT toggle switch featuring a round, polyphenylene lever with a 3.81mm actuator length. This PC mount switch offers gold-plated bronze contacts, a 0.1A current rating at 28VAC/28VDC, and a 0.4VA power rating. Designed for surface mounting with gull wing terminations, it provides 50,000 electrical cycles and operates within a -30°C to 85°C temperature range. The switch is RoHS compliant and supplied in tray packaging.
NKK Switches G3T22AB technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 7.6mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3T |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T22AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.