NKK Switches G3T22AH-RO technical specifications.
| Actuator Type | Toggle |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Series | G3T |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T22AH-RO to view detailed technical specifications.
No datasheet is available for this part.
