
The G3T22AP-RO toggle switch from NKK Switches features a DC rated voltage of 28V and a current rating of 100mA. It has a DPDT throw configuration and is terminated with solder. The switch is lead free and has gold contact plating. It is designed for use in illuminated applications with a vertical orientation.
NKK Switches G3T22AP-RO technical specifications.
| Actuator Type | Toggle |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | G3T |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T22AP-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.