
This toggle switch has a current rating of 100mA and a voltage rating of 28V AC. It features a DPDT throw configuration and is illuminated for easy operation. The switch is packaged in a rail or tube format and has a gold-plated contact. It is designed for surface mount applications and has a gull wing termination.
NKK Switches G3T22AP-S-RO technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Packaging | Rail/Tube |
| Series | G3T |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T22AP-S-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.