
NKK Switches G3T23AH-R-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | G3T |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T23AH-R-RO to view detailed technical specifications.
No datasheet is available for this part.