This 28V 100mA DPDT toggle switch features gold contact plating and is RoHS compliant. It is available in a package quantity of 100 and has a termination of solder. The switch is part of the G3T series and is lead free. It is suitable for use in a variety of applications where a reliable and durable switch is required.
NKK Switches G3T23AH-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | G3T |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T23AH-RO to view detailed technical specifications.
No datasheet is available for this part.