
This standard round toggle switch features a 3.81mm actuator length and is rated for 100mA at 28V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is available in a surface mount package and is compliant with RoHS regulations. It has a high electrical life of 50,000 cycles and is available in a tray packaging format.
NKK Switches G3T25AB technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard Round |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | G3T |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T25AB to view detailed technical specifications.
No datasheet is available for this part.