
Illuminated pushbutton switch featuring a vertical, through-hole PCB mount and SPDT throw configuration. This switch offers a 2-position, On-(On) function with a maximum current rating of 100mA and a voltage rating of 28V AC/DC. Constructed with a polyacetal plunger actuator and gold-plated bronze contacts, it boasts an electrical and mechanical life of 50,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component utilizes PC pin terminations.
NKK Switches GB15AP technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | PLUNGER |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 4.5mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Lead Length | 2.6mm |
| Length | 7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB15AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
