
Ultra-miniature pushbutton switch featuring SPDT circuitry and an On-Mom function. Rated for 0.4VA (AC/DC) at 28V (AC/DC), this non-illuminated switch has a gold-plated bronze contact material and a polyacetal round button actuator in red. It offers a mechanical and electrical life of 50,000 cycles, operates within a temperature range of -30°C to 85°C, and mounts via through-hole with PC pin terminations.
NKK Switches GB15AP-XC technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.5mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB15AP-XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
