SPDT momentary pushbutton switch featuring a round plunger actuator made of polyacetal. This through-hole mounted component offers PC pin terminations with gold-plated bronze contacts, rated for 0.1A and 28VAC/28VDC (0.4VA). It boasts an electrical and mechanical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C.
NKK Switches GB15AV technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | PLUNGER |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 16.76mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical, PCB |
| Orientation | Vertical |
| Packaging | Tray |
| Series | GB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches GB15AV to view detailed technical specifications.
No datasheet is available for this part.
