
NKK Switches GB15AV-RO technical specifications.
| Actuator Length | 3.3mm |
| Actuator Material | Polyacetal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.26mm |
| Height | 7.4mm |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Series | GB |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Weight | 0.25g |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB15AV-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
