
SPDT momentary pushbutton switch with PC pin termination for through-hole mounting. Features a round polyacetal button actuator and gold-plated bronze contacts. Rated for 0.1A and 28VAC/28VDC, with a 0.4VA power rating. Offers 50,000 electrical and mechanical life cycles, operating within a -30°C to 85°C temperature range. Lead-free and RoHS compliant.
NKK Switches GB15AV-XA technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.76mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB15AV-XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
