NKK Switches GB15JHC-RO technical specifications.
| Contact Plating | Gold |
| Illumination Color | Red |
| Illumination Type | LED |
| Package Quantity | 100 |
| Series | GB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB15JHC-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
